ATV630D37N4Z | Schneider Electric

Frequency converter, 3-phase, 37 kW, 480 V, 74.5 A for synchronous/asynchronous motors, ATV630D37N4Z

Order No.: 06N0402
EAN: 3606489739799
MPN:
ATV630D37N4Z
ATV630D37N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,827.8135 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,827.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,827.8135 €

Frequency converter, ATV630D37N4Z, Schneider Electric

The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 37kW, designed for cabinet integration. It operates within a voltage range of 380 to 480V and has an IP00 protection rating.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 37 kW
Number of phases 3
Rated voltage 480 V
Output current 74.5 A
Width 210 mm
Height 597 mm
Depth 262 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No