ATV630D37Y6428 | Schneider Electric

Frequency converter, 3-phase, 37 kW, 690 V, 45 A for synchronous/asynchronous motors, ATV630D37Y6428

Order No.: 06N0537
EAN: 3606481714855
MPN:
ATV630D37Y6428
ATV630D37Y6428 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
8,380.5631 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8,380.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,380.5631 €

Frequency converter, ATV630D37Y6428, Schneider Electric

The ATV630 is a variable speed drive with a power rating of 37 kW/50 HP, designed to operate at voltages of 500 V/690 V. It is built with an IP00 enclosure and holds marine certification, making it suitable for marine applications.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 37 kW
Number of phases 3
Rated voltage 690 V
Output current 45 A
Width 331 mm
Height 630 mm
Depth 297 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No