ATV630D45N4Z | Schneider Electric

Frequency converter, 3-phase, 45 kW, 480 V, 88 A for synchronous/asynchronous motors, ATV630D45N4Z

Order No.: 06N0408
EAN: 3606489739805
MPN:
ATV630D45N4Z
Schneider Electric
ATV630D45N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
4,579.3342 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,579.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,579.3342 €

Frequency converter, ATV630D45N4Z, Schneider Electric

The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 45kW and a voltage range of 380 to 480V. It is designed for cabinet integration and has an IP00 protection rating.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 88 A
Breite 210 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 597 mm
Leistung 45 kW
Nennspannung 480 V
Tiefe 262 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No