ATV630D55N4Z | Schneider Electric

Frequency converter, 3-phase, 55 kW, 480 V, 106 A for synchronous/asynchronous motors, ATV630D55N4Z

Order No.: 06N0414
EAN: 3606489739812
MPN:
ATV630D55N4Z
ATV630D55N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
5,384.393 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5,384.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,384.393 €

Frequency converter, ATV630D55N4Z, Schneider Electric

The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 55kW, designed for cabinet integration. It operates within a voltage range of 380 to 480V and has an IP00 protection rating.

Technical specifications
Filter Property Value
Version frequency converter
Suitable for synchronous/asynchronous motors
Power 55 kW
Number of phases 3
Rated voltage 480 V
Output current 106 A
Width 265 mm
Height 748 mm
Depth 307 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No