ATV630D55Y6428 | Schneider Electric
Frequency converter, 3-phase, 55 kW, 690 V, 66 A for synchronous/asynchronous motors, ATV630D55Y6428
Unit Price (€ / pc.)
10,840.3526 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10,840.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,840.3526 €
Frequency converter, ATV630D55Y6428, Schneider Electric
The ATV630 is a variable speed drive with a power rating of 55 kW/75 HP, designed to operate at voltages of 500 V/690 V. It is built with an IP00 enclosure and holds marine certification, making it suitable for marine applications.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 66 A | |
Breite | 331 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 630 mm | |
Leistung | 55 kW | |
Nennspannung | 690 V | |
Tiefe | 297 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |