ATV630D75N4428 | Schneider Electric

Frequency converter, 3-phase, 75 kW, 480 V, 145 A for synchronous/asynchronous motors, ATV630D75N4428

Order No.: 06N0422
EAN: 3606481807670
MPN:
ATV630D75N4428
ATV630D75N4428 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
8,028.2398 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8,028.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,028.2398 €

Frequency converter, ATV630D75N4428, Schneider Electric

The ATV630 variable speed drive has a power rating of 75 kW/100 HP and is designed for use with 380-480V power systems. It is rated IP21/UL Type 1 and has marine certification, making it suitable for use in marine environments.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 75 kW
Number of phases 3
Rated voltage 480 V
Output current 145 A
Width 290 mm
Height 922 mm
Depth 323 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No