ATV630D90N4Z | Schneider Electric
Frequency converter, 3-phase, 90 kW, 480 V, 173 A for synchronous/asynchronous motors, ATV630D90N4Z
Unit Price (€ / pc.)
7,804.1985 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7,804.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,804.1985 €
Frequency converter, ATV630D90N4Z, Schneider Electric
The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 90kW and a voltage range of 380 to 480V. It is designed for cabinet integration and has an IP00 protection rating.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 90 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 173 A | |
Width | 265 mm | |
Height | 748 mm | |
Depth | 307 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |