ATV630D90Y6428 | Schneider Electric
Frequency converter, 3-phase, 90 kW, 690 V, 108 A for synchronous/asynchronous motors, ATV630D90Y6428
Unit Price (€ / pc.)
14,581.1652 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14,581.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14,581.1652 €
Frequency converter, ATV630D90Y6428, Schneider Electric
The ATV630 is a variable speed drive with a power rating of 90 kW/125 HP, designed to operate at voltages of 500 V/690 V. It is built with an IP00 enclosure and holds marine certification, making it suitable for marine applications.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 90 kW | |
Number of phases | 3 | |
Rated voltage | 690 V | |
Output current | 108 A | |
Width | 331 mm | |
Height | 630 mm | |
Depth | 297 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |