ATV630U07M3 | Schneider Electric

Frequency converter, 3-phase, 0.75 kW, 240 V, 4.6 A for synchronous/asynchronous motors, ATV630U07M3

Order No.: 06N0360
EAN: 3606480761614
MPN:
ATV630U07M3
ATV630U07M3 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
650.9300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
650.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
650.9300 €

Frequency converter, ATV630U07M3, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 200V to 240V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 0.75kW / 1hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 0.37kW / 0.5hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 0.75 kW
Number of phases 3
Rated voltage 240 V
Output current 4.6 A
Width 144 mm
Height 350 mm
Depth 203 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No