ATV630U22Y6 | Schneider Electric

Frequency converter, 3-phase, 2.2 kW, 690 V, 3.1 A for synchronous/asynchronous motors, ATV630U22Y6

Order No.: 06N0172
EAN: 3606481325099
MPN:
ATV630U22Y6
ATV630U22Y6 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,616.972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,616.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,616.972 €

Frequency converter, ATV630U22Y6, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. This variable speed drive features an integrated EMC filter with 25m cable conforming to category C3. It works at a rated supply voltage from 500V to 690VAC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 2.2kW/3HP (500V supply voltage) for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 1.5kW/2HP (500V supply voltage) for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Number of phases 3
Version Frequenzumrichter
Output current 3.1 A
Width 246 mm
Suitable for Synchron/Asynchronmotoren
Height 420 mm
Power 2.2 kW
Rated voltage 690 V
Depth 242 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No