ATV630U30N4Z | Schneider Electric

Frequency converter, 3-phase, 3 kW, 480 V, 7.2 A for synchronous/asynchronous motors, ATV630U30N4Z

Order No.: 06N0394
EAN: 3606489739706
MPN:
ATV630U30N4Z
Schneider Electric
ATV630U30N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
978.7869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
978.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
978.7869 €

Frequency converter, ATV630U30N4Z, Schneider Electric

The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 3kW, designed for cabinet integration with an IP20 protection rating. It operates within a voltage range of 380 to 480 V.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 7.2 A
Breite 130 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 285 mm
Leistung 3 kW
Nennspannung 480 V
Tiefe 196 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No