ATV650D15N4U | Schneider Electric

Frequency converter, 3-phase, 15 kW, 480 V, 31.7 A for synchronous/asynchronous motors, ATV650D15N4U

Order No.: 06N0433
EAN: 3606480906800
MPN:
ATV650D15N4U
ATV650D15N4U Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,766.155 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,766.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,766.155 €

Frequency converter, ATV650D15N4U, Schneider Electric

The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 15kW and a voltage range of 400 to 480V. It is designed with an IP55 protection rating, making it suitable for use in harsh environments.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 15 kW
Number of phases 3
Rated voltage 480 V
Output current 31.7 A
Width 264 mm
Height 678 mm
Depth 299 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No