ATV650D18N4U | Schneider Electric
Frequency converter, 3-phase, 18.5 kW, 480 V, 39.2 A for synchronous/asynchronous motors, ATV650D18N4U
Unit Price (€ / pc.)
3,052.2786 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,052.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,052.2786 €
Frequency converter, ATV650D18N4U, Schneider Electric
The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 18.5kW, designed to operate within a voltage range of 400 to 480V. It is also rated IP55 for protection against dust and water ingress.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 18.5 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 39.2 A | |
Width | 264 mm | |
Height | 678 mm | |
Depth | 299 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |