ATV650D37N4E | Schneider Electric

Frequency converter, 3-phase, 37 kW, 480 V, 59 A for synchronous/asynchronous motors, ATV650D37N4E

Order No.: 06N0483
EAN: 3606480701696
MPN:
ATV650D37N4E
ATV650D37N4E Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
5,119.4395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,119.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,119.4395 €

Frequency converter, ATV650D37N4E, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 480V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 37kW / 50hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 30kW / 40hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 37 kW
Number of phases 3
Rated voltage 480 V
Output current 59 A
Width 290 mm
Height 910 mm
Depth 401 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No