ATV650D45N4EU | Schneider Electric

Frequency converter, 3-phase, 45 kW, 480 V, 87 A for synchronous/asynchronous motors, ATV650D45N4EU

Order No.: 06N0448
EAN: 3606480906916
MPN:
ATV650D45N4EU
ATV650D45N4EU Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
6,076.9611 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6,076.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,076.9611 €

Frequency converter, ATV650D45N4EU, Schneider Electric

The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 45kW, designed to operate within a voltage range of 400 to 480V. It is also rated IP55 for protection against dust and water ingress.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 45 kW
Number of phases 3
Rated voltage 480 V
Output current 87 A
Width 290 mm
Height 910 mm
Depth 401 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No