ATV650D55N4EU | Schneider Electric

Frequency converter, 3-phase, 55 kW, 480 V, 106 A for synchronous/asynchronous motors, ATV650D55N4EU

Order No.: 06N0454
EAN: 3606480906930
MPN:
ATV650D55N4EU
ATV650D55N4EU Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
7,349.6185 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7,349.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,349.6185 €

Frequency converter, ATV650D55N4EU, Schneider Electric

The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 55kW and a voltage range of 400 to 480V. It is designed with an IP55 protection rating for use in harsh environments.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 55 kW
Number of phases 3
Rated voltage 480 V
Output current 106 A
Width 345 mm
Height 1250 mm
Depth 436 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No