ATV650D75N4 | Schneider Electric
Frequency converter, 3-phase, 75 kW, 480 V, 145 A for synchronous/asynchronous motors, ATV650D75N4
Unit Price (€ / pc.)
8,117.4779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8,117.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,117.4779 €
Frequency converter, ATV650D75N4, Schneider Electric
The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 75kW (100hp) and is designed to operate within a voltage range of 380 to 480V. It is built with an IP55 enclosure and meets UL type 12 standards.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 145 A | |
Breite | 345 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 1250 mm | |
Leistung | 75 kW | |
Nennspannung | 480 V | |
Tiefe | 375 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |