ATV650D90N4428 | Schneider Electric

Frequency converter, 3-phase, 90 kW, 480 V, 173 A for synchronous/asynchronous motors, ATV650D90N4428

Order No.: 06N0496
EAN: 3606481807687
MPN:
ATV650D90N4428
Schneider Electric
ATV650D90N4428 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
10,068.7685 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10,068.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,068.7685 €

Frequency converter, ATV650D90N4428, Schneider Electric

The ATV650 is a variable speed drive with a power rating of 90 kW/125 HP, designed to operate at voltages of 380 V/480 V. It is built with an IP55 enclosure and holds marine certification, making it suitable for marine applications.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 173 A
Breite 345 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 1250 mm
Leistung 90 kW
Nennspannung 480 V
Tiefe 375 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No