ATV650D90N4U | Schneider Electric

Frequency converter, 3-phase, 90 kW, 480 V, 173 A for synchronous/asynchronous motors, ATV650D90N4U

Order No.: 06N0458
EAN: 3606480906954
MPN:
ATV650D90N4U
ATV650D90N4U Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
9,632.7763 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9,632.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,632.7763 €

Frequency converter, ATV650D90N4U, Schneider Electric

The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 90kW, designed to operate within a voltage range of 400 to 480V. It is also rated IP55 for protection against dust and water ingress.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 90 kW
Number of phases 3
Rated voltage 480 V
Output current 173 A
Width 345 mm
Height 1250 mm
Depth 375 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No