ATV650U15N4 | Schneider Electric

Frequency converter, 3-phase, 1.5 kW, 480 V, 4 A for synchronous/asynchronous motors, ATV650U15N4

Order No.: 06N0461
EAN: 3606485410432
MPN:
ATV650U15N4
Schneider Electric
ATV650U15N4 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
981.6429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
981.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
981.6429 €

Frequency converter, ATV650U15N4, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 480V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 1.5kW / 2hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 0.75kW / 1hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 4 A
Breite 264 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 678 mm
Leistung 1.5 kW
Nennspannung 480 V
Tiefe 272 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No