ATV650U22N4U | Schneider Electric
Frequency converter, 3-phase, 2.2 kW, 480 V, 5.6 A for synchronous/asynchronous motors, ATV650U22N4U
Unit Price (€ / pc.)
1,070.2741 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,070.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,070.2741 €
Frequency converter, ATV650U22N4U, Schneider Electric
The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 2.2kW or 3hp, designed to operate within a voltage range of 380 to 480V. It is built to meet IP55 and UL type 12 standards, ensuring reliable performance in various industrial environments.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 5.6 A | |
Breite | 264 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 678 mm | |
Leistung | 2.2 kW | |
Nennspannung | 480 V | |
Tiefe | 272 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |