ATV650U30N4EU | Schneider Electric

Frequency converter, 3-phase, 3 kW, 480 V, 7.2 A for synchronous/asynchronous motors, ATV650U30N4EU

Order No.: 06N0446
EAN: 3606480907029
MPN:
ATV650U30N4EU
Schneider Electric
ATV650U30N4EU Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,379.0553 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,379.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,379.0553 €

Frequency converter, ATV650U30N4EU, Schneider Electric

The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 3kW and a voltage range of 400 to 480V. It is designed with an IP55 protection rating, making it suitable for use in harsh environments.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 7.2 A
Breite 264 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 678 mm
Leistung 3 kW
Nennspannung 480 V
Tiefe 300 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No