ATV650U55N4EU | Schneider Electric

Frequency converter, 3-phase, 5.5 kW, 480 V, 12.7 A for synchronous/asynchronous motors, ATV650U55N4EU

Order No.: 06N0452
EAN: 3606480907067
MPN:
ATV650U55N4EU
Schneider Electric
ATV650U55N4EU Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,670.6172 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,670.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,670.6172 €

Frequency converter, ATV650U55N4EU, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. This variable speed drive features an integrated EMC filter with 50m and 150m cable conforming to categories C2 and C3. It works at a rated supply voltage from 380V to 480VAC and it is an IP55 UL type 12 rated product. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 5.5kW/7.5HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 4kW/5HP for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 12.7 A
Breite 264 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 678 mm
Leistung 5.5 kW
Nennspannung 480 V
Tiefe 300 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No