ATV650U55N4U | Schneider Electric

Frequency converter, 3-phase, 5.5 kW, 480 V, 12.7 A for synchronous/asynchronous motors, ATV650U55N4U

Order No.: 06N0451
EAN: 3606480907074
MPN:
ATV650U55N4U
Schneider Electric
ATV650U55N4U Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,547.3213 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,547.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,547.3213 €

Frequency converter, ATV650U55N4U, Schneider Electric

The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 5.5 kW and a voltage range of 400 to 480 V. It is designed with an IP55 protection rating for durability and reliability in various industrial applications.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 12.7 A
Breite 264 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 678 mm
Leistung 5.5 kW
Nennspannung 480 V
Tiefe 272 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No