ATV650U75N4U | Schneider Electric
Frequency converter, 3-phase, 7.5 kW, 480 V, 16.5 A for synchronous/asynchronous motors, ATV650U75N4U
Unit Price (€ / pc.)
1,846.6182 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,846.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,846.6182 €
Frequency converter, ATV650U75N4U, Schneider Electric
The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 7.5kW/10 hp, designed to operate within a voltage range of 380 to 480 V. It is built to meet the IP55/UL type 12 standards, ensuring protection against dust, water, and other environmental factors.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 7.5 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 16.5 A | |
Width | 264 mm | |
Height | 678 mm | |
Depth | 299 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |