ATV930C13N4428 | Schneider Electric
Frequency converter, 3-phase, 250 kW, 480 V, 481 A for synchronous/asynchronous motors, ATV930C13N4428
Unit Price (€ / pc.)
14,082.8884 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14,082.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14,082.8884 €
Frequency converter, ATV930C13N4428, Schneider Electric
The frequency converter is supplied with a marine product certificate for the individual frequency converter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 250 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 481 A | |
| Width | 598 mm | |
| Height | 1195 mm | |
| Depth | 380 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |