ATV930C16N4F | Schneider Electric

Frequency converter, 3-phase, 160 kW, 440 V, 302 A for synchronous/asynchronous motors, ATV930C16N4F

Order No.: 06N0687
EAN: 3606480883507
MPN:
ATV930C16N4F
Schneider Electric
ATV930C16N4F Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
17,838.5641 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17,838.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17,838.5641 €

Frequency converter, ATV930C16N4F, Schneider Electric

The altivar process ATV900 is a variable speed drive designed for industrial applications, with the floor-standing ATV930 model capable of handling up to 160kW of power at voltages ranging from 400 to 440V. This drive does not come with a braking unit and has an IP21 protection rating.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 302 A
Breite 400 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 2150 mm
Leistung 160 kW
Nennspannung 440 V
Tiefe 605 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No