ATV930C20N4F | Schneider Electric

Frequency converter, 3-phase, 200 kW, 440 V, 370 A for synchronous/asynchronous motors, ATV930C20N4F

Order No.: 06N0688
EAN: 3606480883514
MPN:
ATV930C20N4F
ATV930C20N4F Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
23,432.1234 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23,432.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23,432.1234 €

Frequency converter, ATV930C20N4F, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 200kW for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 160kW for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380Vac to 440Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

Technical specifications
Filter Property Value
Version frequency converter
Suitable for synchronous/asynchronous motors
Power 200 kW
Number of phases 3
Rated voltage 440 V
Output current 370 A
Width 600 mm
Height 2150 mm
Depth 605 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No