ATV930C22N4428 | Schneider Electric
Frequency converter, 3-phase, 37 kW, 690 V, 45 A for synchronous/asynchronous motors, ATV930C22N4428
Unit Price (€ / pc.)
21,896.3808 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
21,896.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21,896.3808 €
Frequency converter, ATV930C22N4428, Schneider Electric
The ATV930 variable speed drive has a power rating of 37 kW/50 HP and is designed to operate at voltages of 500 V/690 V. It is certified for marine use with an IP00 rating.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 45 A | |
Breite | 331 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 630 mm | |
Leistung | 37 kW | |
Nennspannung | 690 V | |
Tiefe | 297 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |