ATV930D11N4Z | Schneider Electric

Frequency converter, 3-phase, 11 kW, 480 V, 23.5 A for synchronous/asynchronous motors, ATV930D11N4Z

Order No.: 06N0501
EAN: 3606489740085
MPN:
ATV930D11N4Z
ATV930D11N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,897.4431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,897.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,897.4431 €

Frequency converter, ATV930D11N4Z, Schneider Electric

The ATV930 is an 11kW variable speed drive designed for 380-480V applications, featuring cabinet integration and an IP20 rating.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 11 kW
Number of phases 3
Rated voltage 480 V
Output current 23.5 A
Width 155 mm
Height 345 mm
Depth 225 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No