ATV930D15N4Z | Schneider Electric

Frequency converter, 3-phase, 15 kW, 480 V, 31.7 A for synchronous/asynchronous motors, ATV930D15N4Z

Order No.: 06N0502
EAN: 3606489740092
MPN:
ATV930D15N4Z
ATV930D15N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,291.7972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,291.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,291.7972 €

Frequency converter, ATV930D15N4Z, Schneider Electric

The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 15kW, designed to operate within a voltage range of 380 to 480V. It is suitable for cabinet integration and features an IP20 protection rating.

Technical specifications
Number of phases 3
Version Frequenzumrichter
Output current 31.7 A
Width 195 mm
Suitable for Synchron/Asynchronmotoren
Height 480 mm
Power 15 kW
Rated voltage 480 V
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No