ATV930D15Y6 | Schneider Electric
Frequency converter, 3-phase, 15 kW, 690 V, 18 A for synchronous/asynchronous motors, ATV930D15Y6
Unit Price (€ / pc.)
4,308.7639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,308.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,308.7639 €
Frequency converter, ATV930D15Y6, Schneider Electric
The altivar process ATV900 is a variable speed drive with a power rating of 15kW or 20hp, and is designed to operate within a voltage range of 500 to 690V. It is classified as IP00, indicating its level of protection against solid objects and ingress of foreign particles.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 18 A | |
Breite | 246 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 420 mm | |
Leistung | 15 kW | |
Nennspannung | 690 V | |
Tiefe | 242 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |