ATV930D18M3 | Schneider Electric

Frequency converter, 3-phase, 18 kW, 240 V, 78.4 A for synchronous/asynchronous motors, ATV930D18M3

Order No.: 06N0563
EAN: 3606480883637
MPN:
ATV930D18M3
Schneider Electric
ATV930D18M3 Schneider Electric Variable speed drive and Accessories Image 1
ATV930D18M3 Schneider Electric Variable speed drive and Accessories Image 2
ATV930D18M3 Schneider Electric Variable speed drive and Accessories Image 3
ATV930D18M3 Schneider Electric Variable speed drive and Accessories Image 4
ATV930D18M3 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
3,590.6346 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,590.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,590.6346 €

Frequency converter, ATV930D18M3, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 18.5kW/25HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 15kW/20HP for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 200Vac to 240Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 78.4 A
Breite 226 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 673 mm
Leistung 18 kW
Nennspannung 240 V
Tiefe 274 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No