ATV930D30N4Z | Schneider Electric

Frequency converter, 3-phase, 30 kW, 480 V, 61.5 A for synchronous/asynchronous motors, ATV930D30N4Z

Order No.: 06N0507
EAN: 3606489740122
MPN:
ATV930D30N4Z
ATV930D30N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,470.1709 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,470.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,470.1709 €

Frequency converter, ATV930D30N4Z, Schneider Electric

The altivar process ATV900/ATV930 is a 30kW variable speed drive designed for 380 to 480V power systems. It features cabinet integration and has an IP20 rating for protection against solid objects.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 30 kW
Number of phases 3
Rated voltage 480 V
Output current 61.5 A
Width 210 mm
Height 597 mm
Depth 262 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No