ATV930D37M3C | Schneider Electric

Frequency converter, 3-phase, 37 kW, 240 V, 149 A for synchronous/asynchronous motors, ATV930D37M3C

Order No.: 06N0584
EAN: 3606480883699
MPN:
ATV930D37M3C
Schneider Electric
ATV930D37M3C Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
5,691.1631 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,691.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,691.1631 €

Frequency converter, ATV930D37M3C, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 37kW/50HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 30kW/40HP for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 200Vac to 240Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 149 A
Breite 290 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 922 mm
Leistung 37 kW
Nennspannung 240 V
Tiefe 325.5 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No