ATV930D37Y6 | Schneider Electric
Frequency converter, 3-phase, 37 kW, 690 V, 45 A for synchronous/asynchronous motors, ATV930D37Y6
Unit Price (€ / pc.)
7,979.902 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency converter, ATV930D37Y6, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 37kW (50hp) and an input voltage range of 500 to 690V. It is designed with an IP00 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 37 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Output current | 45 A | |
| Width | 331 mm | |
| Height | 630 mm | |
| Depth | 297 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |