ATV930D45M3 | Schneider Electric

Frequency converter, 3-phase, 45 kW, 240 V, 176 A for synchronous/asynchronous motors, ATV930D45M3

Order No.: 06N0590
EAN: 3606480883675
MPN:
ATV930D45M3
ATV930D45M3 Schneider Electric Variable speed drive and Accessories Image 1
ATV930D45M3 Schneider Electric Variable speed drive and Accessories Image 2
ATV930D45M3 Schneider Electric Variable speed drive and Accessories Image 3
ATV930D45M3 Schneider Electric Variable speed drive and Accessories Image 4
ATV930D45M3 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
6,979.6237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6,979.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,979.6237 €

Frequency converter, ATV930D45M3, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 45kW/60HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 37kW/50HP for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 200Vac to 240Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 45 kW
Number of phases 3
Rated voltage 240 V
Output current 176 A
Width 290 mm
Height 922 mm
Depth 325.5 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No