ATV930D45N4Z | Schneider Electric

Frequency converter, 3-phase, 45 kW, 480 V, 88 A for synchronous/asynchronous motors, ATV930D45N4Z

Order No.: 06N0510
EAN: 3606489740146
MPN:
ATV930D45N4Z
Schneider Electric
ATV930D45N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
4,932.5976 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4,932.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,932.5976 €

Frequency converter, ATV930D45N4Z, Schneider Electric

The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 45kW, designed to operate within a voltage range of 380 to 480V. It is suitable for cabinet integration and features an IP20 protection rating.

Technical specifications
Number of phases 3
Version frequency converter
Output current 88 A
Width 210 mm
Suitable for synchronous/asynchronous motors
Height 597 mm
Power 45 kW
Rated voltage 480 V
Depth 262 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No