ATV930D45S6 | Schneider Electric

Frequency converter, 3-phase, 600 V, 62 A for synchronous/asynchronous motors, ATV930D45S6

Order No.: 06N0529
EAN: 3606481325068
MPN:
ATV930D45S6
Schneider Electric
ATV930D45S6 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
10,007.4121 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
10,007.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,007.4121 €

Frequency converter, ATV930D45S6, Schneider Electric

The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 60hp and a voltage rating of 600V. It is designed with an IP20 protection rating.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 62 A
Breite 331 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 822 mm
Nennspannung 600 V
Tiefe 297 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No