ATV930D45Y6 | Schneider Electric

Frequency converter, 3-phase, 45 kW, 690 V, 55 A for synchronous/asynchronous motors, ATV930D45Y6

Order No.: 06N0593
EAN: 3606481325358
MPN:
ATV930D45Y6
Schneider Electric
ATV930D45Y6 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
9,364.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9,364.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,364.11 €

Frequency converter, ATV930D45Y6, Schneider Electric

The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 45kW (60hp) and a voltage range of 500 to 690V. It is designed with an IP00 protection rating.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 55 A
Breite 331 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 630 mm
Leistung 45 kW
Nennspannung 690 V
Tiefe 297 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No