ATV930D45Y6428 | Schneider Electric

Frequency converter, 3-phase, 30 kW, 480 V, 61.5 A for synchronous/asynchronous motors, ATV930D45Y6428

Order No.: 06N0575
EAN: 3606481714992
MPN:
ATV930D45Y6428
Schneider Electric
ATV930D45Y6428 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
10,489.8857 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
10,489.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,489.8857 €

Frequency converter, ATV930D45Y6428, Schneider Electric

The ATV930 is a 30 kW variable speed drive designed for 380-480V power systems. It is suitable for integration into control cabinets and has an IP20 protection rating.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 61.5 A
Breite 210 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 597 mm
Leistung 30 kW
Nennspannung 480 V
Tiefe 262 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No