ATV930D90N4 | Schneider Electric

Frequency converter, 3-phase, 90 kW, 480 V, 173 A for synchronous/asynchronous motors, ATV930D90N4

Order No.: 06N0616
EAN: 3606480883415
MPN:
ATV930D90N4
Schneider Electric
ATV930D90N4 Schneider Electric Variable speed drive and Accessories Image 1
ATV930D90N4 Schneider Electric Variable speed drive and Accessories Image 2
ATV930D90N4 Schneider Electric Variable speed drive and Accessories Image 3
ATV930D90N4 Schneider Electric Variable speed drive and Accessories Image 4
ATV930D90N4 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
8,897.4396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8,897.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,897.4396 €

Frequency converter, ATV930D90N4, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 90kW/125hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 75kW/100hp for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380V to 480V AC. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments, oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures. It is designed to be mounted in vertical position (+/- 10 °) on a wall.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 173 A
Breite 290 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 922 mm
Leistung 90 kW
Nennspannung 480 V
Tiefe 325.5 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No