ATV930D90Y6428 | Schneider Electric
Frequency converter, 3-phase, 75 kW, 480 V, 145 A for synchronous/asynchronous motors, ATV930D90Y6428
Unit Price (€ / pc.)
15,927.2575 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15,927.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15,927.2575 €
Frequency converter, ATV930D90Y6428, Schneider Electric
The ATV930 variable speed drive has a power rating of 75 kW and operates at voltages between 400 and 480 V. It does not include a brake module and has an IP21 protection rating.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 75 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 145 A | |
Width | 290 mm | |
Height | 922 mm | |
Depth | 325.5 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |