ATV930U07N4Z | Schneider Electric
Frequency converter, 3-phase, 0.75 kW, 480 V, 2.2 A for synchronous/asynchronous motors, ATV930U07N4Z
Unit Price (€ / pc.)
777.6888 € *
Available: 0 pcs.
Leadtime: 1 Week **
Frequency converter, ATV930U07N4Z, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 0.75kW, designed to operate within a voltage range of 380 to 480V. It features cabinet integration and has an IP20 protection rating.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 0.75 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 2.2 A | |
Width | 130 mm | |
Height | 285 mm | |
Depth | 196 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |