ATV930U15M3 | Schneider Electric

Frequency converter, 3-phase, 1.5 kW, 240 V, 8 A for synchronous/asynchronous motors, ATV930U15M3

Order No.: 06N0544
EAN: 3606480883552
MPN:
ATV930U15M3
ATV930U15M3 Schneider Electric Variable speed drive and Accessories Image 1
ATV930U15M3 Schneider Electric Variable speed drive and Accessories Image 2
ATV930U15M3 Schneider Electric Variable speed drive and Accessories Image 3
ATV930U15M3 Schneider Electric Variable speed drive and Accessories Image 4
ATV930U15M3 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
772.9288 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
772.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
772.9288 €

Frequency converter, ATV930U15M3, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 1.5kW/2HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 0.75kW/1HP for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 200Vac to 240Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

Technical specifications
Filter Property Value
Version frequency converter
Suitable for synchronous/asynchronous motors
Power 1.5 kW
Number of phases 3
Rated voltage 240 V
Output current 8 A
Width 144 mm
Height 350 mm
Depth 206 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85044095
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15