ATV930U15N4Z | Schneider Electric

Frequency converter, 3-phase, 1.5 kW, 480 V, 4 A for synchronous/asynchronous motors, ATV930U15N4Z

Order No.: 06N0500
EAN: 3606489740023
MPN:
ATV930U15N4Z
ATV930U15N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
816.7684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
816.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
816.7684 €

Frequency converter, ATV930U15N4Z, Schneider Electric

The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 1.5kW, designed for use with 380 to 480V power systems. It is suitable for cabinet integration and has an IP20 protection rating.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 1.5 kW
Number of phases 3
Rated voltage 480 V
Output current 4 A
Width 130 mm
Height 285 mm
Depth 196 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No