ATV930U22N4Z | Schneider Electric

Frequency converter, 3-phase, 2.2 kW, 480 V, 5.6 A for synchronous/asynchronous motors, ATV930U22N4Z

Order No.: 06N0504
EAN: 3606489740030
MPN:
ATV930U22N4Z
ATV930U22N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
884.4318 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
884.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
884.4318 €

Frequency converter, ATV930U22N4Z, Schneider Electric

The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 2.2kW and is designed to operate within a voltage range of 380 to 480V. It is suitable for cabinet integration and has an IP20 protection rating.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 2.2 kW
Number of phases 3
Rated voltage 480 V
Output current 5.6 A
Width 130 mm
Height 285 mm
Depth 196 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No