ATV930U22S6X | Schneider Electric

Frequency converter, 3-phase, 600 V, 4.2 A for synchronous/asynchronous motors, ATV930U22S6X

Order No.: 06N0532
EAN: 3606481324962
MPN:
ATV930U22S6X
Schneider Electric
ATV930U22S6X Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,901.2035 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,901.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,901.2035 €

Frequency converter, ATV930U22S6X, Schneider Electric

The altivar process ATV900/ATV930 is a 3hp variable speed drive designed for use with 600V power systems. It is rated IP21 for protection against solid objects and has advanced features for precise motor control and energy efficiency.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 4.2 A
Breite 171 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 409 mm
Nennspannung 600 V
Tiefe 236 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No