ATV930U55M3 | Schneider Electric

Frequency converter, 3-phase, 5.5 kW, 240 V, 25.4 A for synchronous/asynchronous motors, ATV930U55M3

Order No.: 06N0597
EAN: 3606480883590
MPN:
ATV930U55M3
Schneider Electric
ATV930U55M3 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,579.3204 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,579.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,579.3204 €

Frequency converter, ATV930U55M3, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 5.5kW/7.5HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 4kW/5HP for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 200Vac to 240Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments, oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 25.4 A
Breite 171 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 409 mm
Leistung 5.5 kW
Nennspannung 240 V
Tiefe 236 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No