ATV930U55N4 | Schneider Electric

Frequency converter, 3-phase, 5.5 kW, 480 V, 12.7 A for synchronous/asynchronous motors, ATV930U55N4

Order No.: 06N0598
EAN: 3606480883309
MPN:
ATV930U55N4
ATV930U55N4 Schneider Electric Variable speed drive and Accessories Image 1
ATV930U55N4 Schneider Electric Variable speed drive and Accessories Image 2
ATV930U55N4 Schneider Electric Variable speed drive and Accessories Image 3
ATV930U55N4 Schneider Electric Variable speed drive and Accessories Image 4
ATV930U55N4 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
1,411.4590 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,411.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,411.4590 €

Frequency converter, ATV930U55N4, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 5.5kW/7.5hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 4kW/5hp for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380V to 480V AC. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments, oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures. It is designed to be mounted in vertical position (+/- 10 °) on a wall.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 5.5 kW
Number of phases 3
Rated voltage 480 V
Output current 12.7 A
Width 144 mm
Height 350 mm
Depth 206 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No